• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56010012 Pipe cutter

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe cutter min. D.12.7mm-50.8mm

  • Length (L) 400 mm
  • Pipe diameter max. (mm) 50.8 mm
  • Pipe diameter max. (inch) 2"
  • Min. Pipe diameter (mm) 12.7 mm
  • Min. Pipe diameter (Inches) 1/2"
  • Strength 5.5
  • Weight (g) 2200 g

Technical specifications

Product type

Pipe cutter

Length

400 mm

Weight

2200 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456382 Alarm Werkzeuge 56010012 Pipe cutter

Description

- With 3 cutting wheels and 2 guide rollers separately for replacement
- The device does not have to be completely routed around the pipe
- This makes it particularly suitable for working in corners or hard to reach places
- Steel cutting wheels are also suitable for ductile casting, as well as for cutting pipes made of stainless and acid-resistant steels

This text is machine translated.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)