• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56010430 Pipe cutter

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ratchet pipe cutter Min. D.8mm-28.5mm

  • Application areas copper, aluminum and brass
  • Hole (mm) 3 mm
  • Length (L) 254 mm
  • Wheel diameter (mm) 18.90 mm
  • Pipe diameter max. (mm) 28.5 mm
  • Min. Pipe diameter (mm) 8 mm
  • Strength 5.98
  • Weight (g) 401 g

Technical specifications

Product type

Pipe cutter

Length

254 mm

Weight

401 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456425 Alarm Werkzeuge 56010430 Pipe cutter

Description

- Unique telescopic spring technology: One-off adjustment is sufficient, the spring force saves retensioning every turn
- For cutting copper, aluminum and brass
- Allows the cutting of tubes in hard to reach places

This text is machine translated.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)