Real craftsmanship leaves nothing to chance - the perfect symbiosis of professional skills and excellent tools unleashes inspiring results. ALARM has been committed to this principle since 1867.
Properties
DIN DIN DIN 5234 A
Handles double-T-profile grip, completely forged
Head shape C, according to DIN 5234
Length " (L) 1 "
Length (L) 310 mm
Chromium-vanadium steel alloy
Jaw opening max. (mm) 48 mm
Weight (g) 780 g
Technical specifications
Product type
Plumber wrench
Length
310 mm
Weight
780 g
Manufacturer part #
56011000
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 3456444 Alarm Werkzeuge 56011000 Plumber wrench
Description
- Form A, to DIN 5234 A. - Chromium-vanadium steel, double T-profile grip, completely forged - High quality tempered - Secure grip through 3-point support - even for smooth tubes - With a favorable corner dimension, self-locking on the workpiece - Safety clamping protection against crushing injuries - Adjustment nut secured against loss
This text is machine translated.
Description
- Form A, to DIN 5234 A. - Chromium-vanadium steel, double T-profile grip, completely forged - High quality tempered - Secure grip through 3-point support - even for smooth tubes - With a favorable corner dimension, self-locking on the workpiece - Safety clamping protection against crushing injuries - Adjustment nut secured against loss
This text is machine translated.
What kind of Alligator Wrenches are you looking for?