• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 83 61 015 L-pipe wrench 45° 1 1/2"

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Pipe wrench S-Maul gray powder-coated 420 mm

  • With quick adjustment

Technical specifications

  • Pliers black atramented, grips coated with plastic
Spanner size

60 mm

Product type

L-pipe wrench

Dim

(L x W x H) 420 x 84 x 50 mm

Range (max.)

60 mm

Clamping range

Ø 60 mm (2 3/8") mm

Type

83 61 015

Length

420 mm

Weight

1470 g

Manufacturer part #

83 61 015

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

Jaw angle

45°

Pipe diameter (in inches) (max.)

1 1/2"

Features

quick-adjust

Jaw shape

C

Height

50 mm

Width

84 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1168901 Knipex 83 61 015 L-pipe wrench 45° 1 1/2"

Description

Pinch protection prevents pinch-type injuries. Time-saving, precise setting of opening width at the touch of a button directly on the workpiece. Energy saving work through self-clamping. No accidental adjustment of the pliers thighs. In addition, high wear-resistance with hardened teeth. The highest load capacity thanks to the fully coated pliers thighs. Chrome-vanadium electric steel, forged, oil-hardened multi-level

This text is machine translated.

Features

  • Time-saving, precise setting of opening width at the touch of a button directly on the workpiece
  • Energy saving work through self-clamp
  • No accidental adjustment of the pliers shaft
  • Pinch protection prevents pinch-type injuries
  • high load capacity thanks to the fully coated pliers shaft
  • High wear-resistance with additionally hardened teeth
  • Chrome-vanadium electric steel, forged, oil-hardened
  • Jaw red powder-coated.

Hints

This text is machine translated.

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)