• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56011002 Plumber wrench

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sweden pipe wrench 90° Maul W. 65mm L.425mm chromium-vanadium steel

  • Real craftsmanship leaves nothing to chance - the perfect symbiosis of professional skills and excellent tools unleashes inspiring results. ALARM has been committed to this principle since 1867.
  • Properties
  • DIN DIN DIN 5234 A
  • Handles double-T-profile grip, completely forged
  • Head shape C, according to DIN 5234
  • Length " (L) 1 1/2 "
  • Length (L) 425 mm
  • Chromium-vanadium steel alloy
  • Jaw opening max. (mm) 65 mm
  • Weight (g) 1500 g

Technical specifications

Product type

Plumber wrench

Length

425 mm

Weight

1500 g

Manufacturer part #

56011002

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456445 Alarm Werkzeuge 56011002 Plumber wrench

Description

- Form A, to DIN 5234 A.
- Chromium-vanadium steel, double T-profile grip, completely forged
- High quality tempered
- Secure grip through 3-point support - even for smooth tubes
- With a favorable corner dimension, self-locking on the workpiece
- Safety clamping protection against crushing injuries
- Adjustment nut secured against loss

This text is machine translated.

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)