Real craftsmanship leaves nothing to chance - the perfect symbiosis of professional skills and excellent tools unleashes inspiring results. ALARM has been committed to this principle since 1867.
Properties
DIN DIN DIN 5234 C
Handles double-T-profile grip, completely forged
Head shape C to DIN 5234 C
Length (L) 245 mm
Chromium-vanadium steel alloy
Jaw opening max. (mm) 39 mm
Pipe diameter max. (mm) 12.7 mm
Pipe diameter max. (inch) 1/2"
Weight (g) 454 g
Technical specifications
Product type
S-jaw pipe wrench
Length
245 mm
Weight
454 g
Manufacturer part #
56011019
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
- Form C to DIN 5234 C, slim model - Chromium-vanadium steel, double T-profile grip, completely forged - With a favorable corner dimension, self-locking on the workpiece - Secure grip through 3-point support – even for smooth tubes - High quality tempered - Safety clamping protection against crushing injuries - Mother secured against loss
This text is machine translated.
Description
- Form C to DIN 5234 C, slim model - Chromium-vanadium steel, double T-profile grip, completely forged - With a favorable corner dimension, self-locking on the workpiece - Secure grip through 3-point support – even for smooth tubes - High quality tempered - Safety clamping protection against crushing injuries - Mother secured against loss
This text is machine translated.
What kind of Alligator Wrenches are you looking for?