Real craftsmanship leaves nothing to chance - the perfect symbiosis of professional skills and excellent tools unleashes inspiring results. ALARM has been committed to this principle since 1867.
Properties
DIN A, B, C
Handles double-T-profile grip, completely forged
Head A,B and C-shape, 45° angled
Length " (L) 1 1/2 "
Length (L) 430 mm
Chromium-vanadium steel alloy
Jaw opening max. (mm) 67 mm
Pipe diameter max. (mm) 38.1 mm
Pipe diameter max. (inch) 1 1/2"
Weight (g) 1620 g
Technical specifications
Product type
ABC pipe wrench
Length
430 mm
Weight
1620 g
Manufacturer part #
56011034
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
- Three DIN shapes in one: A, B and C, 45° angled - "Corner-O-point"-mold for round and square workpieces and plates - Self-locking on the workpiece - Chromium-vanadium steel, double T-profile grip, completely forged - Slim model with reinforced sleeve - High quality tempered - Safety clamping protection against crushing injuries - Mother secured against loss
This text is machine translated.
Description
- Three DIN shapes in one: A, B and C, 45° angled - "Corner-O-point"-mold for round and square workpieces and plates - Self-locking on the workpiece - Chromium-vanadium steel, double T-profile grip, completely forged - Slim model with reinforced sleeve - High quality tempered - Safety clamping protection against crushing injuries - Mother secured against loss
This text is machine translated.
What kind of Alligator Wrenches are you looking for?