• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56011110 Chain wrench

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Chain pipe pliers for both directions. L.300mm head of grips

  • Width mm (b) 60 mm
  • Chain length 360 mm.
  • Length (L) 300 mm
  • Pipe diameter max. (mm) 50.8 mm
  • Pipe diameter max. (inch) 2"
  • Weight (g) 815 g

Technical specifications

Product type

Chain wrench

Dim

(L x W) 300 mm x 60 mm

Length

300 mm

Weight

815 g

Manufacturer part #

56011110

Width

60 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456461 Alarm Werkzeuge 56011110 Chain wrench

Description

- With double anchorage, thus changing the direction of rotation without lowering
- The chain length allows a pre-tension range up to 4"

This text is machine translated.

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)