• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56013198 Valve holder 30 mm - 45 mm #####Ventilhalter

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Valve holder 30 mm - 45 mm

  • Diameter (mm) max. 45 mm
  • Min. Diameter (mm) 30 mm
  • Weight (g) 195 g

Our service for you

Technical specifications

Product type

#####Ventilhalter

Weight

195 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456513 Alarm Werkzeuge 56013198 Valve holder 30 mm - 45 mm #####Ventilhalter

Description

- For eccentric and standard valves
- Holder with cross-grip

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)