• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 00 50 01 T BK Tool Fuse Suspension Line

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool Fuse Suspension Line

Our service for you

Technical specifications

  • Maximum load: 1.5 kg
Dim

(L x W) 1000 mm x 16 mm

Length

1000 mm

Weight

32 g

Content

1 pc(s)

Width

16 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1613887 Knipex 00 50 01 T BK Tool Fuse Suspension Line

User & Safety Instructions

User & Safety Instructions 1613887 Knipex 00 50 01 T BK Tool Fuse Suspension Line

Description

For use in building construction, civil engineering, building maintenance. In the case of industrial climbers, Dachdeckern, mountain climbing, increase in trade fairs. Protects the tool reliably before the fall. Prevents the loss of the tool, the violation of living organisms, as well as the damage of objects. Large work radius: long suspension line for comfortable working. Versatile use: suspension line, with the cord directly to your wrist, belt, climbing equipment, etc. can be attached. Connection to KNIPEX Tethered Tools * even without carabiner is possible. The suspension line from gerafftem fabric tape expands upon exposure to a length of approx. 1.5 m. With a loop from vernahtem flat belt at one end and sewn-in cord with cord stoppers at the other end. Not for the persons fuse!. Max. Rating: 1.5 kg tool weight. Suitable for all KNIPEX Pliers with eyelet.

This text is machine translated.

Features

  • For use in building construction, civil engineering, building maintenance; in the case of industrial climbers, Dachdeckern, mountain climbing, fair
  • Protects the increase in the tool reliably before the fall
  • Large work radius: long suspension line for comfortable working
  • Versatile use: suspension line directly to your wrist, belt, climbing equipment, etc. fastening
  • Connection to KNIPEX Tethered Tools * even without carabiner possible
  • Suspension Line from gerafftem fabric tape expands upon exposure to a length of approx. 1.5 m.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 95.96€ 64.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)