• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56013790 Drain coil

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe cleaning shaft INNER-D.8mm

  • L (m) 7.5 m
  • Inner tube diameter (mm) 8
  • Weight (g) 2840 g

Technical specifications

Product type

Drain coil

Weight

2840 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456549 Alarm Werkzeuge 56013790 Drain coil

Description

- Small blockages are literally done in a matter of minutes
- Hard cases can be "tackled" with adjustable screwdrivers or drills
- Housing made of glass-fiber reinforced plastic
- Complete with spherical head spiral 8 mm x 7.5 m phosphated
- For manual and machine operation, with quick-action chuck
- Only use manual and machine operation in clockwise direction!

This text is machine translated.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)