• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56014700 Punch pliers 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Punch pliers

Length

180 mm

Material properties

quenched and tempered

Width

770 mm

Height

45 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387125 Alarm Werkzeuge 56014700 Punch pliers 1 pc(s)

Description

- For trapezoidal sheet up to max. 1.2 mm thickness
- Depth stop adjustable from 35–105 mm
- Tempered punched holes with pressed-on ejector springs
- Hole diameter 10 mm
- Cutting width 100 mm
- Changeable hole stamps

This text is machine translated.

More interesting products

(*All information is plus legal VAT)