• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56020564 Wire rope cutter replacement head

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knife head for L.120mm wire shears

  • Diameter (mm) max. 12 mm
  • Min. Diameter (mm) 10 mm
  • Length (L) 120 mm
  • Weight (g) 910 g
  • This text is machine translated.

Technical specifications

Product type

Wire rope cutter replacement head

Manufacturer part #

56020564

Length

120 mm

Weight

910 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456596 Alarm Werkzeuge 56020564 Wire rope cutter replacement head

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)