• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56031876 Hammer drill bit 24 mm Total length 450 mm SDS-Plus 1 pc(s)

Product type
Hammer drill bit
Drill hole Ø
24 mm
Material suitability
Stone
Masonry
Working length
400 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hammer drill SDS-plus Bionic D.24mm work-L.400 mm

  • Working length 400 mm
  • d 24 mm
  • Length (L) 450 mm
  • Weight (g) 825 g

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

24 mm

Material properties

tempered

Material suitability

Stone

Masonry

Working length

400 mm

Content

1 pc(s)

Total length

450 mm

Tool holder

SDS-Plus

Weight

825 g

Length

450 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456714 Alarm Werkzeuge 56031876 Hammer drill bit 24 mm Total length 450 mm SDS-Plus 1 pc(s)

Description

- Bionic cutting with bissigh tooth profile
- Side grinding zones for fast drilling progress
- Extremely high load-carrying capacity, even with reinforcement hits through HST-hardened surface
- One for (almost) everything: Concrete, masonry, natural stone, tiles, marble, Clinker ...
- Made in Germany: Certified by the Wall Drill Testing Association (PGM) according to the requirements of the German Institute for Building Technology (DIBt)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)