• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56032010 Ball-peen hammer Ergonomic handle 472 g 302 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ball peen hammer 300 g L.302mm

  • Head weight 300 g
  • L1 302 mm
  • Weight (g) 472 g

Technical specifications

Product type

Ball-peen hammer

Features

Ergonomic handle

Weight

472 g

Length

302 mm

Head weight

300 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456715 Alarm Werkzeuge 56032010 Ball-peen hammer Ergonomic handle 472 g 302 mm 1 pc(s)

Description

- Free from harmful vibrations and therefore very gentle on the joints
- Ergonomic, the hammer lies incomparably light and safely in the hand
- Almost indestructible high-tech construction for the highest possible safety
- Forged collar for additional protection
- 3-component handle with special aluminum soul as the basis for the outstanding mechanical properties
- Insensitive to oil and solvents

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)