• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56032024 Ball-peen hammer 514 g 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ball peen hammer 400 g L.315mm

  • Material handle Hickory
  • DIN DIN 104
  • Head weight 400 g
  • L1 315 mm
  • Weight (g) 514 g

Technical specifications

Product type

Ball-peen hammer

Weight

514 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456720 Alarm Werkzeuge 56032024 Ball-peen hammer 514 g 1 pc(s)

Description

- Hammer head to DIN 104
- With Hickory handle

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)