• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56036006 Engineer's square without stop 250 x 160 mm

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Engineer's square 250 mm 160mm

  • Width mm (b) 25 mm
  • Length (L) 250 mm
  • Side length: 1 250 mm
  • Side length: 2 160 mm
  • Strength 5
  • Weight (g) 329 g

Technical specifications

Product type

Engineer's square without stop

Side A

250 mm

Side B

160 mm

Material

Steel

Material properties

zinc plated

Length

250 mm

Width

25 mm

Dim

(L x W) 250 mm x 25 mm

Weight

329 g

Manufacturer's standards (no certificate)

Type

56036006

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456795 Alarm Werkzeuge 56036006 Engineer's square without stop 250 x 160 mm

Description

- Without stop
- Made from steel; galvanized surface
- For simple straightening and marking work in the foundry, plumbing, etc.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)