• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56036032 Engineer's square with stop 150 x 100 mm

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Engineer's square 150mm 100mm

  • Width mm (b) 20 mm
  • Length (L) 165 mm
  • Side length: 1 150 mm
  • Side length: 2 100 mm
  • Strength 5
  • Weight (g) 258 g

Technical specifications

Product type

Engineer's square with stop

Side A

150 mm

Side B

100 mm

Material

Steel

Material properties

zinc plated

Length

165 mm

Width

20 mm

Dim

(L x W) 165 mm x 20 mm

Weight

258 g

Manufacturer's standards (no certificate)

Type

56036032

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456801 Alarm Werkzeuge 56036032 Engineer's square with stop 150 x 100 mm

Description

- With stop
- Made from steel; galvanized surface

This text is machine translated.

More interesting products

(*All information is plus legal VAT)