• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56036038 Engineer's square with stop 300 x 180 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Engineer's square 300mm

  • Width mm (b) 25 mm
  • Length (L) 300 mm
  • Side length: 1 300 mm
  • Side length: 2 180 mm
  • Strength 5
  • Weight (g) 600 g

Technical specifications

Product type

Engineer's square with stop

Side A

300 mm

Side B

180 mm

Material

Steel

Material properties

zinc plated

Length

300 mm

Width

25 mm

Dim

(L x W) 300 mm x 25 mm

Weight

600 g

Manufacturer's standards (no certificate)

Type

56036038

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456803 Alarm Werkzeuge 56036038 Engineer's square with stop 300 x 180 mm

Description

- With stop
- Made from steel; galvanized surface

This text is machine translated.

More interesting products

(*All information is plus legal VAT)