• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56050500 Elastic strap Low lashing capacity (single/direct)=250 daN (L x W) 160 mm x 25 mm EN 12195-2

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Automatic lashing strap L.3M B.90mm

  • Width mm (b) 25 mm
  • L (m) 3 m
  • Length (L) 160 mm
  • Weight (g) 720 g

Technical specifications

Dim

(L x W) 160 mm x 25 mm

Product type

Elastic strap

Type (hooks)

Single claw hook

Weight

720 g

Content

1 pc(s)

Material

Polyester

Width

25 mm

Length

160 mm

Tensile force (kg, cargo low lashing) (single/direct)

254 kg

Low lashing capacity (single/direct)

250 daN

EN standard

EN 12195-2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456893 Alarm Werkzeuge 56050500 Elastic strap Low lashing capacity (single/direct)=250 daN (L x W) 160 mm x 25 mm EN 12195-2

Description

- Design similar to EN 12195-2
- Tear resistance LC250 daN = approx. 254 kg
- Galvanized housing and claw hook
- Belt lashing with automatic belt reel - Material: Polyester

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)