• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56070069 Tool bag (unequipped) (L x W x H) 440 x 190 x 300 mm

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Real leather bag L3 (apprentice's case), empty L.440mm B.190mm H.300mm

  • Width mm (b) 190 mm
  • Internal width 420 mm
  • Height mm (h) 300 mm
  • Height (inside) 250 mm
  • Length (L) 440 mm
  • Internal length 150 mm
  • Weight (g) 3020 g

Technical specifications

Dim

(L x W x H) 440 x 190 x 300 mm

Product type

Tool bag (unequipped)

Material

Leather

Length

440 mm

Height

300 mm

Width

190 mm

Weight

3020 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456926 Alarm Werkzeuge 56070069 Tool bag (unequipped) (L x W x H) 440 x 190 x 300 mm

Description

- Material: Genuine leather
- Fold-out front wall
- Aluminium edge protection circumferential
- Galvanized sheet metal trough
- Various tool holders
- Made in Germany
- Figure shows equipment example: Order No. 56070069 = empty pocket without fitting

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)