• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56080314 Hand tap set metric 6 mm Steel 1 Set

Product type
Hand tap set
Thread spec
metric
Thread size
6 mm
Material
Steel
Tap hole size
5.0 mm
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HSS-hand tap-adapter set DIN 352 D.6mm hole-D.5.0mm

  • DIN DIN 13
  • Core hole diameter 5.0 mm
  • Nominal diameter (M) in mm 6 mm
  • Weight (g) 30 g

Technical specifications

Product type

Hand tap set

Thread spec

metric

Thread size

6 mm

Tap hole size

5.0 mm

Material

Steel

Tensile strength (max.)

700 N/mm²

Weight

30 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457005 Alarm Werkzeuge 56080314 Hand tap set metric 6 mm Steel 1 Set

Description

- Three parts: Pre, center, re-cutter
- Standard ISO metric thread according to DIN 13
- Tolerance class ISO 2 (6H)
- For easily splintable steels up to 700 N/mm² strength

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)