• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56080474 CNC tap metric M1, M4, M5, M6, M8, M10, M12 1 pc(s)

EAN:
Part number:
Item no:
Product type
CNC tap
Thread spec
metric
Thread size
M1
M4
M5
M6
M8
M10
M12
Tap hole size
6.5 mm
Length
115 mm
Dispatches on Fri 30 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HSS high-performance machine thread drill DIN 371 core hole D.6.5 mm drill D.8 mm

  • Core hole diameter 6.5 mm
  • Length (L) 115 mm
  • Nominal diameter (M) in mm 8 mm
  • Model No. 80474
  • Weight (g) 35 g

Technical specifications

Product type

CNC tap

Thread spec

metric

Thread size

M1

M4

M5

M6

M8

M10

M12

Tap hole size

6.5 mm

Length

115 mm

Weight

35 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457022 Alarm Werkzeuge 56080474 CNC tap metric M1, M4, M5, M6, M8, M10, M12 1 pc(s)

Description

- For metric threads
- 4-5 speed peeling cut

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)