• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 05936 05936 Tapping head metric M10 1.5 mm Right hand cutting DIN 3126 HSS 1 pc(s)

Product type
Tapping head
Thread spec
metric
DIN standard
DIN 3126
Thread size
M10
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HSSG Cutting tap drill bit set

  • M10
  • 6.3 mm (1/4") bit drive

Technical specifications

Product type

Tapping head

Thread spec

metric

DIN standard

DIN 3126

Thread size

M10

Gradient

1.5 mm

Thread handedness

Right hand cutting

Material

HSS

Length

41 mm

Tool holder

1/4" (6.3 mm)

Thread type

M10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813049 Exact 05936 05936 Tapping head metric M10 1.5 mm Right hand cutting DIN 3126 HSS 1 pc(s)

Description

Features

  • With 6.3 mm (1/4") bit drive (DIN 3126) for fast tool change
  • Suitable for through holes.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)