• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge Hole shears for short straight cuts L.250mm cutting side R 56034024

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hole shears for short straight cuts L.250mm cutting side R

  • Sheet width 0.8 mm
  • Sheet thickness 1.0 mm
  • Length (L) 250 mm
  • Cutting side R
  • Cutting length mm (L4) 42 mm
  • Weight (g) 515 g

Technical specifications

Product type

Pattern shears

Weight

515 g

Length

250 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456736 Alarm Werkzeuge Hole shears for short straight cuts L.250mm cutting side R 56034024

Description

- For short straight cuts and figure cuts with large radii
- Cutting quality quality steel, hardness min. 56 HRC
- Side mounting with screw
- Handles with plastic coating

This text is machine translated.

More interesting products

(*All information is plus legal VAT)