• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge Ideal scissors, extra small L.180mm cutting side L 56034012

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ideal scissors, extra small L.180mm cutting side L

  • Sheet thickness 1.2 mm
  • Length (L) 180 mm
  • Cutting side L
  • Cutting length mm (L4) 20 mm
  • Weight (g) 200 g

Technical specifications

Product type

Cutter

Weight

200 g

Length

180 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456733 Alarm Werkzeuge Ideal scissors, extra small L.180mm cutting side L 56034012

Description

- ergo handle for fatigue-free working
Optimised leverage ratio combined with compact design guarantees 100 % power with low effort.
New shear-head geometry provides for extreme flexibility
- For continuous straight and figure cuts

This text is machine translated.

More interesting products

(*All information is plus legal VAT)