• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge Ideal shears for continuous straight and figure-cut side R L.280mm 56034036

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ideal shears for continuous straight and figure-cut side R L.280mm

  • Sheet width 0.8 mm
  • Sheet thickness 1.0 mm
  • Length (L) 280 mm
  • Cutting side R
  • Cutting length mm (L4) 34 mm
  • Weight (g) 580 g

Technical specifications

Product type

Cutter

Weight

580 g

Length

280 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456746 Alarm Werkzeuge Ideal shears for continuous straight and figure-cut side R L.280mm 56034036

Description

- Forged shear head and handle, therefore robust and reliable
- Inductively hardened cutting edges guarantee optimum cutting result
- Cutting quality quality steel, hardness min. 56 HRC
- Adjustable commercial screwing. After regrinding, it can be adjusted again
- Side mounting with screw
- Handles with plastic coating

This text is machine translated.

More interesting products

(*All information is plus legal VAT)