• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ALBA 10010 Hose wall holder 1 pc(s)

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Use: Can be hung
Product type

Hose wall holder

Hose connection

13 mm (1/2") Ø

Material (details)

Metal

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2382727 ALBA 10010 Hose wall holder 1 pc(s)

Description

A small design piece, acts as a practical, stable hose holder, which can be attached almost everywhere without any problem
Simply hang on the tap,
Ensures order and prevents tangles
Thanks to the high load capacity of the hose holder Boy, up to 40 m hose can be attached.
Hose capacities:
Ø 13 mm (1/2") = 25 m.
Ø 16 mm (5/8") = 20 m.
Ø 19 mm (3/4") = 15 m.

This text is machine translated.

What kind of Garden hose accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.