
Highlights & Details
Motorcycle Bluetooth communication BPA 400
- 2 parallel Bluetooth connections to phone, navigation system, MP3 player, etc.
- HiFi earphones with excellent sound and good bass
- Simple helmet mounting by adhesive holder
Technical specifications
- Product type
Motorcycle intercom
- Content
1 pc(s)
- Suitable for
All types
- Width
75 mm
- Height
14 mm
- Depth
22 mm
- Weight
40 g
- Dim
(W x H x D) 75 x 14 x 22 mm
- Cable length
0 mm
- Version
Connection cable
- Factory colour
Black
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2239543 Albrecht 15540 BPA 400 Motorcycle intercom Suitable for (helmet type) All types
User & Safety Instructions
User & Safety Instructions 2239543 Albrecht 15540 BPA 400 Motorcycle intercom Suitable for (helmet type) All types
Warranty Terms
Warranty Terms 2239543 Albrecht 15540 BPA 400 Motorcycle intercom Suitable for (helmet type) All types
Description
The headphones and microphone are inserted into the helmet and connected to the waterproof plug. The transmitter unit can be attached to the helmet with an adhesive holder. Then simply pair the BPA 400 with a Bluetooth-enabled device and off you go!
This text is machine translated.
Features
- 2 parallel Bluetooth connections to phone, navigation system, MP3 player, etc.
- HiFi earphones with excellent sound and good bass
- Detachable earphone and microphone (e.g. for one-sided listening)
- Simple helmet mounting by adhesive holder
- Supports smartphones with voice control (Siri/OK Google)
- Bluetooth 4.0
- Operating time approx. 8 hours
- Charging time 2.5 hours
- Operation possible during charging
- Built-in 200 mAh rechargeable battery
- Intercom with front passenger possible via optional cable
Scope of delivery
- BPA 400 Bluetooth unit
- Hi-Fi earphones for motorcycle helmets
- Gooseneck microphone
- Suction mounting
- Spare adhesive pads
- USB charging cable
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 86.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















