
Number
Total (€ 104.99 / piece)
€ 130.00
-19 %
€ 104.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Headset with intercom system BT Mini single device
- Two-person intercom
- Range up to 200 metres
- Waterproof
Technical specifications
- 79 radio channels
- Product type
Motorcycle intercom
- Content
1 pc(s)
- Transmitter power
0.025 W
- Frequency
2.4 GHz
800 m
- Suitable for
All types
- Width
8 cm
- Height
5.5 cm
- Depth
2 cm
- Weight
30 g
- Dim
(W x H x D) 8 x 5.5 x 2 cm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2368594 Midland C1410 BT Mini Single Motorcycle intercom Suitable for (helmet type) All types
Warranty Terms
Warranty Terms 2368594 Midland C1410 BT Mini Single Motorcycle intercom Suitable for (helmet type) All types
Description
You can connect the BT Mini to your phone or navigation device via Bluetooth. Thus you can hear announcements from your navigation system, telephone or talk with your fellow drivers.
The BT Mini is very light and comfortable to use thanks to the large, raised buttons - even with gloves.
The Midland BT Mini is the ideal communication system for 2 motorcycle drivers (or drivers / passenger) with a range of 200 meters.
This text is machine translated.
The BT Mini is very light and comfortable to use thanks to the large, raised buttons - even with gloves.
The Midland BT Mini is the ideal communication system for 2 motorcycle drivers (or drivers / passenger) with a range of 200 meters.
This text is machine translated.
Features
- Two-person intercom
- Range up to 200 meters
- water-protected
- Compatible with the Midland BTTalk app for unrestricted communication With unlimited number of participants and distance
- Bluetooth 3.0 with DSP noise filter (digital signal processor) – reliable at high speeds
- Stereo music with A2DP
- Operating modes: Phone (phone/GPS/music), intercom
- Battery life: Up to 8 hours
- Charging time approx. 2 hours
- programmable via USB (device settings and firmware update)
- informs about the status of the device and by means of voice prompts Charge state of the battery
- compatible with all types of helmets
- Slide-in fixing system
- USB-C socket for charging and connecting the audio kit
Scope of delivery
- BT Mini intercom system
- "Slide-in" mounting system with adhesive holder for all types of helmets
- Audio kit with 2 microphones (open and closed helmets)
- USB charging cable
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 158.99€ 133.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















