
Highlights & Details
Headset with two-way intercom system BT Mini double set
- Two-person intercom
- Range up to 200 metres
- Waterproof
Technical specifications
- 79 radio channels
- Product type
Motorcycle intercom
- Content
1 pc(s)
- Transmitter power
0.025 W
- Frequency
2.4 GHz
800 m
- Suitable for
All types
- Width
8 cm
- Height
5.5 cm
- Depth
2 cm
- Weight
30 g
- Dim
(W x H x D) 8 x 5.5 x 2 cm
- Cable length
0 mm
- Version
Connection cable
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2368595 Midland C1410.01 BT Mini Twin Motorcycle intercom Suitable for (helmet type) All types
Warranty Terms
Warranty Terms 2368595 Midland C1410.01 BT Mini Twin Motorcycle intercom Suitable for (helmet type) All types
Description
The BT Mini is very light and comfortable to use thanks to the large, raised buttons - even with gloves.
The Midland BT Mini is the ideal communication system for 2 motorcycle drivers (or drivers / passenger) with a range of 200 meters.
This text is machine translated.
Features
- Two-person intercom
- Range up to 200 meters
- water-protected
- Compatible with the Midland BTTalk app for unrestricted communication With unlimited number of participants and distance
- Bluetooth 3.0 with DSP noise filter (digital signal processor) – reliable at high speeds
- Stereo music with A2DP
- Operating modes: Phone (phone/GPS/music), intercom
- Battery life: Up to 8 hours
- Charging time approx. 2 hours
- programmable via USB (device settings and firmware update)
- informs about the status of the device and by means of voice prompts Charge state of the battery
- compatible with all types of helmets
- Slide-in fixing system
- USB-C socket for charging and connecting the audio kit
Scope of delivery
- 2x BT Mini intercom system
- 2x "Slide-in" fixing system with adhesive holder for all types of helmets
- 2x Audio Kit with 2 microphones (open and closed helmets)
- USB charging cable
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 238.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















