• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht 29932 Full-duplex transceiver

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Albrecht "Multicom 2" radio, single device vice

  • Full duplex group communication for up to 5 people
  • Easy to use: Switch on the device, put on the headset and communicate
  • New: With DSP noise suppression (noise cancellation) for even clearer voice transmission
  • Can be used all over Europe (thanks to 2.4 GHz ISM band)
  • Up to 40 hours operating time

Technical specifications

  • Radio frequency type ISM 2403 MHz - 2480 MHz
  • Battery: Lithium-ion battery with 3.7 V / 1800 mA
  • 3.5mm headset socket
  • Microphone sensitivity -38 dB
  • Dimensions (single unit) 112 x 56 x 34 mm
  • Weight (single device) 104 g
Product type

Full-duplex transceiver

Features

Full-duplex

Transfer type

ISM

300 m

Width

56 mm

Height

112 mm

Depth

34 mm

Weight

104 g

Dim

(W x H x D) 56 x 112 x 34 mm

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

Frequency

2.4 GHz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475903 Albrecht 29932 Full-duplex transceiver

Information

Information 3475903 Albrecht 29932 Full-duplex transceiver

Description

Albrecht "MultiCOM 2" radios offer wireless full-duplex communication (simultaneous listening and speaking) for up to 5 people while up to 94 additional participants can listen. Another plus point is free use without additional charges and the simple functioning: Switch on the device, set up and communicate without extra keystroke - for up to 12 hours. The devices can be used across Europe (thanks to 2.4 GHz ISM band). The versatile, robust and water-proof devices are suitable for different application areas, are proven and tested at sports events, e.g. with referees. In addition, the MultiCOM 2 system is also available at many other events, such as at concerts, conferences, tourist tours, in the service area. Suitable for construction sites, industrial plants or for many other applications Ideal for a fast and reliable communication. It can be divided into different groups. Despite their small size, the handy and lightweight devices are very solid and have a large, easy to read display.
Benefits:
Simultaneous communication: Full duplex radio allows both parties to speak and hear at the same time, similar to a phone call. This provides fluid and natural conversation without interruptions. This is particularly useful in stressful situations or in complex arrangements.

Efficient communication: Since no pause is required to speak or listen, calls can be conducted faster and more clearly. This saves time and makes communication much more pleasant.

More comfort: The feeling, as in a normal conversation, makes for a more pleasant use, especially during longer or important conversations.

Versatile usage possibilities: Full-duplex radio is Ideal for situations, in which fast, clear communication is needed, e.g. in security services, in event management or in the industry.

This text is machine translated.

Features

  • Functions:
  • Up to 5 conference participants and up to 94 other listeners at the same time
  • Range up to 300 m (outdoors)
  • Crystal clear sound quality with suppression of the environment noises
  • Large battery capacity with up to 40 hours operation time
  • Convenient USB-C charging connection, compatible with most mobile phone chargers
  • Microphone sensitivity can be adjusted

Scope of delivery

  • "MultiCOM 2" radio set (Vice), neck strap, instructions

Hints

Before using ham radio devices you need to apply for an amateur radio licence (granted by your government).

More interesting products

(*All information is plus legal VAT)