• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICOM ICM330GE Maritime CB radio

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ICOM IC-M330GE Marine FM/DSC Fixed-mount radio with GPS antenna

  • Compact FM maritime radio for fixed installation
  • 25 W transmission power
  • DSC Class D (Channel 70 Cont. Watch)
  • Integrated GPS receiver with external GPS antenna (GPS/GLONASS/SBAS)
  • Compliant with ITU-R M.493-14
  • IPX7 waterproof.
  • AquaQuake™ speaker drainage
  • Dimensions 156.5 × 66.5 × 110.1 mm

Technical specifications

Product type

Maritime CB radio

Transfer type

Analogue

Radio

Transmitter power

VHF 25 W

Frequency ranges

VHF marine radio (TX: 156.000 – 162.000 MHz / RX: 156.000 – 163.425 MHz / CH70: 156.525 MHz) MHz

Width

156.5 mm

Height

66.5 mm

Depth

110.1 mm

Weight

730 g

Dim

(W x H x D) 156.5 x 66.5 x 110.1 mm

Documents & Downloads

Datasheet

Datasheet 3829818 ICOM ICM330GE Maritime CB radio

User & Safety Instructions

User & Safety Instructions 3829818 ICOM ICM330GE Maritime CB radio

Description

The ICOM IC-M330GE is an ultra-compact FM fixed mount marine radio with integrated DSC Class D controller and built-in GPS receiver with external GPS antenna for GPS, GLONASS and SBAS signals. As compared to the predecessor series M323G/M423G the device has been reduced by around 35% and still offers full 25 W transmission power as well as reliable IPX7 protection. The AquaQuake™ feature removes water from the speaker and ensures clear voice playback at any time.

This text is machine translated.

Features

  • 25 W transmission power
  • Built-in DSC Class D Controller
  • Integrated GPS receiver with external GPS antenna (GPS/GLONASS/SBAS)
  • Compliant with ITU-R M.493-14
  • IPX7 waterproof.
  • AquaQuake™ speaker drainage
  • High selectivity over 70 dB
  • Dimensions 156.5 × 66.5 × 110.1 mm

Scope of delivery

  • Radio device IC-M330GE
  • HM-235B hand-held microphone
  • GPS antenna (0800016040)
  • Mounting bracket incl. accessories
  • Power supply cable (DC)
  • Microphone holder
  • User manual

Hints

Before using ham radio devices you need to apply for an amateur radio licence (granted by your government).

More interesting products

(*All information is plus legal VAT)