• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabo 01145 RTM 100 Maritime CB radio

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Marine portable radio transmitter Stabo RTM 100

  • Marine radio bands: International, USA, Canada
  • Waterproof: According to IPX7 (protected up to 1 m depth for 30 seconds)
  • 2-level power saving mode

Technical specifications

  • Operating temperature range --20°C - +60 °C
Product type

Maritime CB radio

Features

Scan mode

Splashproof

Transmitter power

1 W

3 W

Frequency ranges

TX 156.000-162.000 MHz; RX 156.000-163.275 MHz

Width

63 mm

Height

119 mm

Depth

35 mm

Weight

136 g

Dim

(W x H x D) 63 x 119 x 35 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3061026 Stabo 01145 RTM 100 Maritime CB radio

User & Safety Instructions

User & Safety Instructions 3061026 Stabo 01145 RTM 100 Maritime CB radio

User & Safety Instructions 3061026 Stabo 01145 RTM 100 Maritime CB radio

Description

Particularly handy, extensively equipped and remarkably cheap: This is how the marine handheld radio from Stabo can be described. The RTM 100 has numerous convenient functions such as flexible transmission power (1 and 3 W), is floatable, vibration drain function (remove penetrated water from the loudspeaker openings), can control NOAA weather channels, scan function, dual watch//Tri-watch function (current channel, call channel and emergency channel 16 are monitored), energy saving function, keypad lock (to protect against unintended adjustment). The illuminated display ensures that all settings are easy to read.
The IPX7 waterproof construction ensures protection up to 1 m water depth up to 30 minutes Ready to use through the included AAA batteries (850 mAh). In an emergency, the device can also be operated with standard AAA batteries.
The Stabo RTM is the ideal choice for a secure and efficient communication on the water.

This text is machine translated.

Features

  • Marine radio tapes
  • NOAA weather channels
  • 3/1 W transmission power
  • Emergency channel
  • Programmable call channel
  • Channel memory
  • Scan function
  • TAG search function
  • Two-/three channel search
  • Drain effect through vibration
  • Energy-saving function
  • Keypad lock.

Scope of delivery

  • Marine portable radio transmitter FM
  • Antenna
  • 5 NiMH rechargeable battery cells 850 mAh
  • USB charging cable
  • DC-cigarette lighter plug
  • AC power supply
  • Removeable belt clip
  • Wrist strap
  • Quick guide

Hints

Before using ham radio devices you need to apply for an amateur radio licence (granted by your government).

More interesting products

(*All information is plus legal VAT)