• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICOM ICM25EURO Maritime CB radio

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ICOM IC-M25EURO EVO Marine FM Handheld, Floating, IPX7 (Black)

  • FM maritime radio transmitter
  • Float’n Flash™ swim capability
  • 5 W transmission power
  • IPX7 waterproof (1 m / 30 min)
  • Large LC display with backlight
  • Up to 11 hours operating time, up to 14 hours in the Eco mode
  • USB Type-C charging connection
  • Approx. 228 g weight

Technical specifications

Product type

Maritime CB radio

Transfer type

Analogue

Radio

Transmitter power

5 W

Frequency ranges

VHF maritime radio (TX: 156.000 – 161.450 MHz / RX: 156.000 – 163.425 MHz) MHz

Width

56.6 mm

Height

134.2 mm

Depth

31.2 mm

Weight

228 g

Dim

(W x H x D) 56.6 x 134.2 x 31.2 mm

Documents & Downloads

Datasheet

Datasheet 3829816 ICOM ICM25EURO Maritime CB radio

User & Safety Instructions

User & Safety Instructions 3829816 ICOM ICM25EURO Maritime CB radio

Description

The ICOM IC-M25EURO is the lightest floatable FM maritime radio in its class. If it falls into the water, it floats on to, flashes and gives an alarm signal (float'n flash) - this prevents the loss at sea. With IPX7 protection class, 5 W transmission power and micro USB charging Ideal for yacht, sailing boat and water sports.

This text is machine translated.

Features

  • 5 W transmission power
  • Integrated Li-Ion battery pack 1500 mAh
  • Up to 11 hours operating time, up to 14 hours in the Eco mode
  • IPX7 waterproof.
  • Floating with Float’n Flash™ (flashing + alarm)
  • 700 mW audio output
  • Large LC display with backlight
  • USB Type-C charging connection

Scope of delivery

  • RADIO TRANSMITTER IC-M25EURO EVO
  • Integrated battery pack
  • USB Type-C cable OPC-2480
  • Antenna FA-SC59V
  • Belt clip MB-133
  • Wrist strap
  • User manual

Hints

Before using ham radio devices you need to apply for an amateur radio licence (granted by your government).

More interesting products

(*All information is plus legal VAT)