• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICOM ICM37E Maritime CB radio

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

ICOM IC-M330GE Marine FM/DSC Fixed-mount radio with GPS antenna

  • FM maritime radio transmitter
  • Float'n Flash floatable
  • 6 W transmission power
  • IP57 (1 m/30 min)
  • ATIS function for inland navigation
  • Up to 12 hours battery life
  • Audio 700 mW
  • Large buttons for operation with gloves

Technical specifications

Product type

Maritime CB radio

Transfer type

Analogue

Radio

Frequency ranges

VHF maritime radio (TX: 156.000 – 161.450 MHz / RX: 156.000 – 163.425 MHz) MHz

Width

59.7 mm

Height

140.5 mm

Depth

38.7 mm

Weight

293 g

Dim

(W x H x D) 59.7 x 140.5 x 38.7 mm

Documents & Downloads

Datasheet

Datasheet 3829817 ICOM ICM37E Maritime CB radio

User & Safety Instructions

User & Safety Instructions 3829817 ICOM ICM37E Maritime CB radio

Description

The ICOM IC-M37E is a robust walkie-talkie with 6 W transmission power for maximum range. The floating device has Float 'n Flash (flashes and gives off alarm in the water) and is waterproof according to IP57. With ATIS-function can also be used on inland water. Large buttons allow use even with gloves.

This text is machine translated.

Features

  • 6 W transmission power
  • Li-ion battery BP-296 (2350 mAh min.)
  • Up to 12 hours Operating time
  • 700 mW audio (typical)
  • IP57, waterproof
  • Float'n Flash floatable
  • ATIS function
  • Slim design with large keys

Scope of delivery

  • IC-M37E walkie talkie
  • Li-ion battery BP-296
  • Desktop charger BC-235
  • Mains adapter BC-217SE
  • Antenna FA-SC59V
  • Belt clip MB-133
  • Strap
  • User manual

Hints

Before using ham radio devices you need to apply for an amateur radio licence (granted by your government).

More interesting products

(*All information is plus legal VAT)