• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aliencell Air filter system Air Assist Pro

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aliencell Air Assist Pro

  • Powerful Airflow: 40 L/min airflow clears smoke and debris for cleaner cuts
  • High Pressure Performance: 14.5 psi high pressure provides strong support for thicker materials
  • Quiet Operation: Low noise output of 55 dB ensures comfortable use
  • Smart Control: Features auto mode and three adjustable airflow levels
  • Durable & Compact: Equipped with a metal piston pump in a lightweight 1.3 kg design

Technical specifications

  • Airflow: 40 L/min
  • Air pressure: 14.5 psi
  • Operating noise: 55 dB
  • Power solution: Metal piston pump
  • Airflow control: Auto / default 3 adjustable gears
  • Power supply: Independent power supply
  • Weight: 1.30 kg
  • Rated power: 96 W
Product type

Air filter system

Dim

(L x W x H) 184 x 105 x 147.7 mm

Length

184 mm

Width

105 mm

Height

147.7 mm

Weight

1.3 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3804711 Aliencell Air filter system Air Assist Pro

Description

Features

  • Compatible with X1 20 W / 40 W / 60 W
  • Clean Edges, Sharp Cuts
  • Aliencell Air Assist Pro ensures cleaner, more precise engraving while eliminating surface burn marks
  • 14.5 PSI, 40 L/min for Cleaner, Faster Cuts
  • Powerful & consistent airflow removes smoke and debris from the cutting path, ensuring smooth edges and flawless finishes
  • Deeper Cuts, Greater Versatility
  • Tests show that using an air pump allows cutting through thicker materials compared to not using one
  • Faster Cuts, Level Up Your Efficiency
  • The high-pressure air blows away cutting slag, cools the nozzle, and reduces adhesion, boosting cutting efficiency
  • Protects Lens, Extends Lifespan
  • Removes smoke and carbon buildup from lenses, keeping the laser beam stable and extending laser head lifespan
  • Smart Air, Easy Control
  • Auto or 3-level adjustment suits beginners and pros, adapting seamlessly to different materials and thicknesses

Scope of delivery

  • Aliencell Air Assist Pro
  • Power adapter with cable
  • 1.2 m Mini-B to Mini-B cable
  • 0.8 m tube
  • Φ6 mm push-to-connect fitting
  • User manual