Perfect for keychains, patches, jewelry, tags, and mini crafts. The honeycomb panel keeps pieces stable, prevents tiny cutouts from falling, and ensures accurate, safe, and efficient batch engraving.
Engrave Soft Materials Flawlessly
A flat, ventilated surface supports fabrics, leather, leaves, and more, ensuring clean, even engraving results.
Rigid & Durable Build
A 22 mm honeycomb core reinforced with 9 steel rods provides a rigid, durable surface that resists warping.
Holds Heavy Loads with Ease
Supports up to 7 kg without bending, ensuring your projects remain perfectly flat and accurate.
Perfect Fit for X1
Designed to fit your X1 with a perfectly aligned, gap-free interior.
Thoughtful Details for Better Workflow
Magnetic pins secure materials in place, edge rulers help with precise alignment, and the included brush keeps the honeycomb panel clean for consistent engraving results.
Technical specifications
Processing area:
20 W & 40 W: 610 × 465 mm (24.0" × 18.3")
60 W: 595 × 455 mm (23.4" × 17.9")
Max. load capacity: 7.0 kg (15.4 lbs)
Product type
Cardboard
Dim
(L x W x H) 665 x 510 x 27 mm
Length
665 mm
Width
510 mm
Height
27 mm
Weight
4.6 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3804712 Aliencell Cardboard X1 Honeycomb panel
Features
Compatible with X1 20 W / 40 W / 60 W
Expanded engraving options: More materials, formats, and control
Optimized for small objects like keychains, bags, jewelry, labels, and miniature artwork
Honeycomb grid holds pieces securely, prevents small cutouts from falling, and ensures precise, safe, and efficient serial engraving
Engrave soft materials perfectly with a flat, ventilated surface that supports fabrics, leather, and leaves for clean, even results
Stable and durable 22 mm honeycomb core reinforced with steel rods resists deformation
Solid 22 mm thick panel with rugged honeycomb construction and 9 reinforced 5 mm steel rods
Holds heavy loads with ease, supporting up to 7 kg without bending for flat, accurate results
Designed to fit your X1 perfectly with a aligned, gap-free interior
Magnetic pins keep materials firmly in place to prevent shifting during engraving
Included brush allows easy cleaning of the honeycomb panel to prevent residue from staining materials
Measure and align projects with ease using integrated edge rulers
Scope of delivery
Honeycomb panel
4x Material pin
Cleaning brush
User manual
Description
Features
Compatible with X1 20 W / 40 W / 60 W
Expanded engraving options: More materials, formats, and control
Optimized for small objects like keychains, bags, jewelry, labels, and miniature artwork
Honeycomb grid holds pieces securely, prevents small cutouts from falling, and ensures precise, safe, and efficient serial engraving
Engrave soft materials perfectly with a flat, ventilated surface that supports fabrics, leather, and leaves for clean, even results
Stable and durable 22 mm honeycomb core reinforced with steel rods resists deformation
Solid 22 mm thick panel with rugged honeycomb construction and 9 reinforced 5 mm steel rods
Holds heavy loads with ease, supporting up to 7 kg without bending for flat, accurate results
Designed to fit your X1 perfectly with a aligned, gap-free interior
Magnetic pins keep materials firmly in place to prevent shifting during engraving
Included brush allows easy cleaning of the honeycomb panel to prevent residue from staining materials
Measure and align projects with ease using integrated edge rulers