• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aliencell Laser engraver Material Package

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aliencell Laser Engraving Material Package

  • Unlock Your Creativity Instantly: Experience the full versatility of the Aliencell X1 with our Ultimate Creator’s Kit.
  • From elegant slate and leatherette to precision-cut basswood and anodized aluminum, this pack provides everything you need to start your masterpiece the moment you unbox.

Technical specifications

Product type

Laser engraver

Laser category

1

Dim

(L x W x H) 662 x 510 x 27 mm

Length

662 mm

Width

510 mm

Height

27 mm

Weight

4.6 kg

Material to be processed

MDF

Acrylic

Leather-covered

Aluminium

Slate

Wood

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3804707 Aliencell Laser engraver Material Package

Description

Scope of delivery

  • 2x 300 × 300 × 3 mm Basswood plywood
  • 2x 100 × 100 × 5 mm Slate coasters
  • 5x 86 × 54 × 0.2 mm Anodized aluminum cards
  • 300 × 300 × 0.9 mm Laserable leatherette
  • 300 × 300 × 3 mm Black acrylic
  • 2x 300 × 300 × 3 mm MDF board