• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aliencell Air filter system Air Purifier

1/6
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 765.00 / piece)
€ 765.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aliencell Air Purifier

  • Universal Ecosystem Compatibility
  • Seamlessly connects with diverse laser engravers and hybrid 3D printers via specialized adapters for maximum workflow flexibility.
  • Medical-Grade Air Purification
  • Eliminates 99.9% of PM2.5, 0.3 µm particulates, and VOCs, offering 97% odor reduction for a safer breathing environment.
  • 5-Stage High-Efficiency Shield
  • Multi-tier filtration architecture engineered to capture microscopic dust and toxic fumes to safeguard long-term respiratory health.
  • Industrial Ultra-Dense Carbon Mesh
  • Advanced adsorption technology neutralizes up to 99.99% of odors, delivering a clean, fume-free workspace.
  • Intelligent Adaptive Suction
  • AI-driven power adjustment syncs with your material, delivering peak performance for heavy cuts and quiet operation for light tasks.

Technical specifications

  • Control Mode: Auto / 3 adjustable gears
  • Maximum Airflow Rate: 233 m³/h
  • Operating Temperature: -20 to +50 °C
  • Air Inlet Diameter: 76.0 mm (3.0")
  • Air Outlet Diameter: 91.6 mm (3.6")
  • Exhaust Hose Length: 447 – 2000 mm (17.6" – 78.7")
  • Connection: Cable / Bluetooth
  • Input Voltage: AC 110–240 V, 50/60 Hz, 1.5–3 A
  • Included Accessories: 1x pipe connector, 1x smoke exhaust pipe, 1x 1.5 m Mini-B to Mini-B cable, 1x power cable
  • Safety Certifications: FCC, ISED (IC), CE (RED), RoHS 2.0, UKCA, SAA, C-TICK, RCM, TELEC, PSE
  • Filter Configuration:
  • Filter 1: F8 Medium Efficiency Filter
  • Filter 2: H11 HEPA Filter
  • Filter 3: Activated Carbon Filter
  • Filter 4: Ultra-Dense Carbon Mesh Filter
  • Filter 5: H13 HEPA Filter
Product type

Air filter system

Dim

(L x W x H) 451 x 260 x 508 mm

Length

451 mm

Width

260 mm

Height

508 mm

Weight

20.5 kg

Operating voltage

100 V AC

240 V AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3804708 Aliencell Air filter system Air Purifier

Description

Features

  • Compatible with X1 20 W / 40 W / 60 W
  • Five Layers of Advanced Air Purification
  • Effectively removes smoke, odors, and ultrafine particles for clean, safe, and effortless breathing in your creative space
  • F8 Medium Efficiency Filter (90%): Captures large particulates, debris, and airborne matter
  • H11 HEPA Filter (97%): Removes fine smoke and engraving dust from wood, leather, and other materials
  • Activated Carbon (89%): Adsorbs persistent odors and volatile organic compounds
  • Ultra-Dense Carbon Mesh (99.99%): Traps toxic fumes and intense odors
  • H13 HEPA Filter (99.99%): Filters ultrafine particles down to 0.3 µm
  • See the Difference, Feel the Purity: Airborne particles drop dramatically, transforming heavily polluted spaces into clean environments
  • FlowMatrix Design — Intelligent Circulation: Scientifically guided airflow moves steadily through layered filtration to maximize purification efficiency across your workspace
  • Higher Filter Utilization, Longer Replacement Cycles: Full-surface airflow distributes incoming air evenly across the filter to maximize efficiency and lifespan
  • Greater Filtration Surface: Larger filter surface ensures enhanced performance and extended service life
  • Smart Ecosystem — Seamless Integration: Connected add-ons wirelessly link with Aliencell X1 and Aliencell Space for effortless device coordination
  • Precision Control for Every Scenario: 3 adjustable fan speeds let you fine-tune performance for every task
  • Flexible Control: Choose between 3 adjustable speed settings or Auto Mode for an optimized user experience
  • Air Quality Monitoring: PM10 AQI Display provides real-time air quality metrics
  • Filter Life Tracking: Real-time filter life display ensures timely and hassle-free maintenance

Scope of delivery

  • Aliencell air purifier
  • Pipe connector
  • Smoke exhaust pipe
  • 1.2 m Mini-B to Mini-B cable
  • Power cable
  • User manual