• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allit 456280 Storage bin ProfiPlus 4H Stackable (L x W x H) 355 x 205 x 200 mm Blue 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 355 x 205 x 200 mm

Product type

Storage bin

Width

205 mm

Volume

9.8 l

Height

200 mm

Length

355 mm

Factory colour

Blue

Heat resistance

-10 to +60 °C

Weight

0.5000 kg

Content

1 pc(s)

Inside width

180 mm

Inside height

177 mm

Internal depth

308 mm

Features

Stackable

Material

Polypropylene

Material properties

oil-resistant

Depth

355 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2102424 Allit 456280 Storage bin ProfiPlus 4H Stackable (L x W x H) 355 x 205 x 200 mm Blue 1 pc(s)

Description

Features

  • Hollow chamber profiles at the opening provide for dimensional stability of the temperature-resistant box (-10/+60 °C)
  • Secure stacking by circulating stack edge and continuous guide rail
  • Tested safety: TUV/GS-mark.
  • This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)