• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allit 456541 Storage bin Stackable (L x W x H) 400 x 91 x 81 mm Red 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

141 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Allit Profi Plus ShelfBox400S red

  • Grip studs in the floor provide an improved removal of small parts
  • Robust, by ribs reinforced walls give the container a good dimensional stability
  • External command, separating strips and paper labels with protective film are available as accessories
  • This text is machine translated.

Technical specifications

Dim

(L x W x H) 400 x 91 x 81 mm

Product type

Storage bin

Width

91 mm

Height

81 mm

Length

400 mm

Factory colour

Red

Weight

192 g

Content

1 pc(s)

Inside width

80 mm

Inside height

75 mm

Internal depth

370 mm

Features

Stackable

Material

Polypropylene

Material properties

acid-resistant

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1520975 Allit 456541 Storage bin Stackable (L x W x H) 400 x 91 x 81 mm Red 1 pc(s)

Description

Features

  • Industrial quality for high carrying capacity
  • Made from break-proof, high-strength polypropylene
  • Shelf adapted - saves storage room and provides for an excellent overview
  • Food grade colors, application in almost all areas of life possible
  • Resistant to commonly used solvents, acids and alkalis
  • Dimensionally stable through extra thick wall
  • Empty boxes with the same width and length are stackable
  • In the compartments divisible by separating strip recordings
  • Knobs in the ground for improved removal of small parts.

What kind of Cases, Boxes, Chests are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)