
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
VarioPlus Pro 29/32, blue/black small parts magazine, PP, PS 16 drawers, 16 dividers
- Top-class plastic magazines with separating strips
Technical specifications
- Dim
(L x W x H) 300 cm x 300 mm x 285 mm
- Product type
Small parts container
- Width
300 mm
- Height
285 mm
- Length
300 cm
- Factory colour
Black
Blue
- Weight
1830 g
- Content
1 pc(s)
- Material
Polystyrene
Polypropylene
- Depth
135 mm
- Keyboard layout
English, QWERTY
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2368208 Allit 464600 Small parts container VarioPlus Pro 29/32 (L x W x H) 300 cm x 300 mm x 285 mm Black, Blue 1 pc(s)
Description
Top-class plastic magazines with separating strips
The plastic small-part magazines are suitable for professional use and are characterized by high stability. 2 magazine sizes in different assembly variants offer every user the right product.
This text is machine translated.
The plastic small-part magazines are suitable for professional use and are characterized by high stability. 2 magazine sizes in different assembly variants offer every user the right product.
This text is machine translated.
Features
- Stability through plastic hollow chamber profiles
- High load capacity through steel inserts in the fan base
- Four-point wall mounting
- Drawers secured against falling out
- Individual division of the drawers by separating strips
- Storage compartment in the lid for tools or small parts
































