• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec 66028 Storage bin (L x W x H) 300 x 183 x 81 mm Dark grey 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

145 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 300 x 183 x 81 mm

Product type

Storage bin

Width

183 mm

Height

81 mm

Length

300 mm

Factory colour

Dark grey

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362122 Alutec 66028 Storage bin (L x W x H) 300 x 183 x 81 mm Dark grey 1 pc(s)

Description

The series bearing box is the universal solution for small parts storage. The very stable and straight design of the shelf boxes facilitates work processes, offers large volumes and is stackable. With the corrugated base, the removal of the smallest parts is child's play and additional optional dividers provide for an even better overview.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)