
Number
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
14-day return policy included
Highlights & Details
VarioPlus Pro 53/20, blue/black small parts magazine, PP, PS 10 drawers, 10 dividers
- Top-class plastic magazines with separating strips
Technical specifications
- Dim
(L x W x H) 300 cm x 300 mm x 525 mm
- Product type
Small parts container
- Width
300 mm
- Height
525 mm
- Length
300 cm
- Drawers
10
- Factory colour
Black
Grey
Blue
- Weight
2690 g
- Content
1 pc(s)
- Features
Stackable
- Material
Polystyrene
Polypropylene
- Depth
165 mm
- Keyboard layout
English, QWERTY
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2368211 Allit 464630 Small parts container VarioPlus Pro 53/20 Stackable (L x W x H) 300 cm x 300 mm x 525 mm Black, Grey, Blue
Description
Top-class plastic magazines with separating strips. The plastic small-part magazines are suitable for professional use and are characterized by high stability. 2 magazine sizes in different assembly variants offer every user the right product.
This text is machine translated.
This text is machine translated.
Features
- Stability through plastic hollow chamber profiles
- High load capacity through steel inserts in the fan base
- Four-point wall mounting
- safe stacking possible
- Individual arrangement of drawers by separating strips
- Storage compartment in the lid for tools or small parts
- Extra-high drawers offer plenty of space for larger objects; including ProfiPlus 2B display box.































