
Number
Total (€ 81.99 / piece)
€ 81.99
incl. VAT
14-day return policy included
Technical specifications
- Dim
(W x H x D) 300 x 565 x 140 mm
- Product type
Small parts container
- Width
300 mm
- Height
565 mm
- Drawers
60
- Factory colour
Silver
Transparent
- Weight
0 g
- Content
1 pc(s)
- Features
Stackable
- Material
Steel plate
Polypropylene
- Material properties
powder-coated
- Depth
140 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2368217 Allit 464830 Small parts container VarioPlus ProM 57/120 Stackable (W x H x D) 300 x 565 x 140 mm Silver, Transparent 1
Description
Metal magazines in heavy industrial quality with separating strips. Highest quality for versatile use in industry, trade and household. Different assembly variants.
This text is machine translated.
This text is machine translated.
Features
- High-quality powder coating, no sharp edges
- 60 stable drawers, including 60 dividers
- Easy wall mounting or stacking via stacking studs
- Drawer boxes secured against falling out
- Individual division of drawers by separating strips.


































