• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allity APB-100 Power bank 10000 mAh Quick Charge, Power Delivery LiPo USB C®, USB type A Grey

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Allity APB-100 Power bank

  • Capacity: 10000 mAh
  • Quick charge 22.5W
  • USB-C port 20W and 2x USB-A 22.5W
  • Charge 3 devices simultaneously
  • Charging indication:
  • Rapid charging power bank 18W

Technical specifications

Product type

Power bank

Charging slots

3

Capacity (mAh, Ah)

10000 mAh

Technology

LiPo

Length

140 mm

Width

66 mm

Connector

USB C®

USB type A

Height

15 mm

Weight

251 g

Factory colour

Grey

Wireless charging

No

Charging method

Quick Charge

Power Delivery

Dim

(L x W x H) 140 x 66 x 15 mm

Connector type

USB-A 2x

USB-C® 1x

Documents & Downloads

Datasheet

Datasheet 3771204 Allity APB-100 Power bank 10000 mAh Quick Charge, Power Delivery LiPo USB C®, USB type A Grey

User & Safety Instructions

User & Safety Instructions 3771204 Allity APB-100 Power bank 10000 mAh Quick Charge, Power Delivery LiPo USB C®, USB type A Grey

Description

If the battery level drops and there are no mains sockets nearby, access the ALLITY 10000 mAh power bank. This portable charger provides enough energy for 2–3 full smartphone charge cycles. With 22.5 W power and support for quick charge technologies (QC and PD) you can quickly restore the efficiency of your device in case of emergency HER. Thanks to its compact size it fits in your pocket, your backpack or your handbag - always ready to support you in each situation.

This text is machine translated.

Scope of delivery

  • Powerbank
  • UBS-C cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)