• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allity APB-200 Power bank 10000 mAh Power Delivery, Quick Charge LiPo USB type A, USB C® Grey Status display

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Allity APB-200 Power bank

  • 10000 mAh power bank with faster 33W charging
  • Compact size, perfect for traveling
  • LCD display that shows the battery status
  • USB-C and USB-A ports for charging 2 devices
  • The set contains a 100W USB-C to USB-C cable

Technical specifications

Product type

Power bank

Charging slots

2

Capacity (mAh, Ah)

10000 mAh

Technology

LiPo

Length

105 mm

Width

63 mm

Connector

USB type A

USB C®

Height

26 mm

Weight

155 g

Factory colour

Grey

Wireless charging

No

Charging method

Power Delivery

Quick Charge

Dim

(L x W x H) 105 x 63 x 26 mm

Connector type

USB-A 1x

USB-C® 1x

Powerbank features

Status display

Documents & Downloads

Datasheet

Datasheet 3771206 Allity APB-200 Power bank 10000 mAh Power Delivery, Quick Charge LiPo USB type A, USB C® Grey Status display

User & Safety Instructions

User & Safety Instructions 3771206 Allity APB-200 Power bank 10000 mAh Power Delivery, Quick Charge LiPo USB type A, USB C® Grey Status display

Description

Power on the go - 10,000 mAh power bank with faster 33W charging

Fast PocketPower is a portable power bank with a capacity of 10,000 mAh that provides reliable energy in any situation. The 33W USB-C power connector enables you to quickly charge your smartphone or other devices, while an additional USB-A port supports 22.5 W fast charging.

With this power bank you'll forget about empty batteries – an ideal choice when traveling and on a hectic business day.

This text is machine translated.

Scope of delivery

  • Powerbank
  • UBS-C cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)