• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allity APB-300 Wireless Powerbank 10000 mAh Quick Charge, Power Delivery Grey

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Allity APB-300 Wireless Powerbank

  • Capacity 10000 mAh, compact size
  • Wireless charging 15W
  • Compatible with MagSafe
  • USB-C port 20W, quick charging
  • Metal housing with strong magnet
  • Charges 2 devices at the same time

Technical specifications

Product type

Wireless Powerbank

Charging slots

2

Capacity (mAh, Ah)

10000 mAh

Length

105 mm

Width

66 mm

Height

14.6 mm

Weight

185 g

Factory colour

Grey

Wireless charging

Yes

Charging method

Quick Charge

Power Delivery

Dim

(L x W x H) 105 x 66 x 14.6 mm

Documents & Downloads

Datasheet

Datasheet 3771209 Allity APB-300 Wireless Powerbank 10000 mAh Quick Charge, Power Delivery Grey

User & Safety Instructions

User & Safety Instructions 3771209 Allity APB-300 Wireless Powerbank 10000 mAh Quick Charge, Power Delivery Grey

Description

Power in miniature - 10000 mAh Power bank
Magnetic travel battery is a compact Power bank with a capacity of 10.000 mAh, which enables you to charge your smartphone or other devices several times.

Their small dimensions make it easy to store in your jacket pocket or bag. It is a reliable solution for professionals who value mobility and efficiency.

This text is machine translated.

Scope of delivery

  • Powerbank
  • UBS-C cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)