• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allity APB-300 Wireless Powerbank 5000 mAh Magsafe, Fast Charge USB C®, Wireless charging

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Allity APB-300 Wireless Powerbank

  • Capacity 5000 mAh, compact size
  • Wireless charger 15W
  • Compatible with MagSafe
  • USB-C port 20W, fast charging
  • Metal housing with strong magnet
  • Simultaneous charging of 2 devices

Technical specifications

Product type

Wireless Powerbank

Capacity (mAh, Ah)

5000 mAh

Connector

USB C®

Wireless charging

Wireless charging

Yes

Charging method

Magsafe

Fast Charge

Connector type

USB-C® 1x

USB-C current output (max.)

3 A

Documents & Downloads

Datasheet

Datasheet 3771208 Allity APB-300 Wireless Powerbank 5000 mAh Magsafe, Fast Charge USB C®, Wireless charging

User & Safety Instructions

User & Safety Instructions 3771208 Allity APB-300 Wireless Powerbank 5000 mAh Magsafe, Fast Charge USB C®, Wireless charging

Description

Power in miniaturization - 5000 mAh Power bank

Magnetic travel battery is a portable Power bank that combines compact dimensions with impressive capacity. With 5000 mAh power, you can charge your smartphone multiple times while maintaining full mobility and independence from sockets.

Your pocket size allows you to easily store it in your pocket, backpack or purse. It is the perfect solution for those who value mobility, comfort and efficiency – whether you are on business, at a business meeting or simply traveling.

This text is machine translated.

Scope of delivery

  • Powerbank
  • UBS-C cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)